Solder Pot 300Watt [email protected] 2Prong Plug 2.5" Diax1.63" Deep

$84.95 ea


  • Part no.: 1951625
  • Manufacturer: JAMECO BENCHPRO
  • Manufacturer no.: GSR-810A-KC60B
  • RoHS Compliant
Pricing
# of units Price
1+ $84.95
5+ $74.95

300W Solder Pot


Features:
  • Temperature regulated between 420°C and 450°C
  • Length of 2-conductor power cord: 5 feet, 9 inches (5'9")
  • Holds up to 2.2 lbs. (1kg) of solder bar, recommend: 60Sn/40Pb P/N 176057, or 99.3Sn/0.7Cu P/N 2188094
  • Input Voltage: 110VAC @ 50-60Hz, 2.7A
  • Size of unit: 4.8"H x 5.5" base diameter
  • Size of tub: 2.4" diameter x 1.6" depth
  • Weight: 5.9 lbs.
  • 1-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product