Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder Pots

Solder POT, 300WATT, 110VAC@2.7A, 2PRONG Plug, 2.5 Inch DIAX1.63 Inch Deep

View GSR-810A-KC60B: Solder POT 300WATT 110VAC@2.7A 2PRONG Plug

GSR-810A-KC60B: Solder POT 300WATT 110VAC@2.7A 2PRONG Plug

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 1951625
Manufacturer   JAMECO BENCHPRO
Manufacturer no. GSR-810A-KC60B
  RoHS compliant
Catalog 151 , page 135
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $79.95
  • Availability:Ship  1 Days ARO 

 Add to cart

300W Solder Pot


Features:
  • Temperature regulated between 420°C and 450°C
  • Length of 2-conductor power cord: 5 feet, 9 inches (5'9")
  • Holds up to 2.2 lbs. (1kg) of solder bar, recommend: 60Sn/40Pb P/N 176057, or 99.3Sn/0.7Cu P/N 2188094
  • Input Voltage: 110VAC @ 50-60Hz, 2.7A
  • Size of unit: 4.8"H x 5.5" base diameter
  • Size of tub: 2.4" diameter x 1.6" depth
  • Weight: 5.9 lbs.
  • 1-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    600W Solder Pot 3.9"x1.6"

    Buy Now  $229.95


    2000W Solder Pot 12"x8"x3" Tub

    Buy Now  $329.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.