60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

$18.95 ea


  • Part no.: 1952214
  • Manufacturer: Mean Well
  • Manufacturer no.: GS60A24-P1J
  • RoHS Compliant
Pricing
# of units Price
1+ $18.95
10+ $16.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply


24 Volts @ 2.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 2.0"W x 1.3"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS60A
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Primary Output Voltage (VDC)24
    Output Current (A)2.5
    Maximum Output Power (W)60
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS60
    Efficiency (%)90
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)50
    Length (inch)4.9
    Width (inch)2.0
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product