Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

360 Watt Single Output Lead-Acid Battery Charger 14.4 Volt @ 24.3 Amp

View PB-360P-12: 360 Watt Single Output Lead-Acid Battery Charger

PB-360P-12: 360 Watt Single Output Lead-Acid Battery Charger

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1952417
Manufacturer MEAN WELL
Manufacturer no. PB-360P-12
  RoHS compliant
Catalog 151 , page 117
Pricing & Availability

$94.95

# of Unit Price
1+ $94.95
10+ $85.95
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

360 Watt Single Output Lead-Acid Battery Charger

Output: 13-14.7 Volts @ 24.3 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch
  • 3-stage charging
  • Built-in passive PFC function
  • Fan on/off control (depending on current)
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 14.4V
  • Float charge voltage: 13.6V
  • Recommended battery capacity: 80-200 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyPB-360
    Input Voltage Range (VAC) @ (Hz)90V to 132V|180V to 264V
    Output 1 Current (amps)24.3A
    Output 1voltage (volts)14.4V
    Height (inches)1.91
    Specification Value
    Width (inches)5.32
    Length (inches)9.96
    Power (Watts)360


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    120 Watt Single Output Lead Acid Battery Charger 27.6 Volt @ 4.3 Amp

    Buy Now  $44.95


    360 Watt Single Output Lead-Acid Battery Charger 28.8 Volt @ 12.5 Amp

    Buy Now  $86.95


    360 Watt Single Output Lead-Acid Battery Charger 14.4 Volt @ 24.3 Amp

    Buy Now  $86.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.