Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply, Table Top, Regulated, Switching, 40 Watt, 15VDC@2.67A, F2, 2.1X5.5MM(WITH O Crd)/Ul/Cec/C

View GS40A15-P1J: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GS40A15-P1J: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 221577
Manufacturer MEAN WELL
Manufacturer no. GS40A15-P1J
  RoHS compliant
Catalog 142 , page 99
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.49
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

15 Volts @ 2.67 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 50-60Hz
  • Size: 4.9"L x 2.0"W x 1.3"H
  • Weight: 0.8 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE/CEC

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS40
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS40
    Efficiency (%)89.5
    Minimum Isolation Voltage3000
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)60
    Specification Value
    Length (inch)4.9
    Width (inch)2.0
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CE/CEC
    TypeSwitching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)15
    Output Current (A)2.67
    Maximum Output Power (W)40
    Input Voltage (VAC)90 to 264
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $17.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $17.95


    80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

    Buy Now  $28.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.