DC/DC Power Supply Single Output 24 Volt 14.6A 350W 9-Pin

$85.95 ea


  • Part no.: 1953971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-350B-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $85.95
10+ $77.95

Request a Large Quantity Quote

350.4W ENCLOSED DC/DC CONVERTER

24 Volts @ 14.6 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
FamilySD-350
Primary Output Voltage (VDC)24
Output Current (A)14.6
Maximum Output Power (W)350.4
Input Voltage Range (VDC)19 to 36
Pin_Count9
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeNon-Inverting|Step Up|Step Down
MountingDesktop
Switching RegulatorNo


Report a problem
Suggest a product