DC to AC Inverter
TS-1500-124F: Power Supply DC-AC Inverter 1.5KWATT 24VDC 120VAC@60HZ Ul/Cul/Ce
View Larger ImageImage is representative only
| Jameco Part no. 1954498 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | TS-1500-124F |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 102 , page 143 | |
- User's Manual(current) [482 KB ]
- Data Sheet (current) [311 KB ]
POWER SUPPLY DC-AC INVERTER 1.5kWATT 24 VDC 120VAC@60Hz UL/CUL/CE
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TS-1500 |
| Category | DC to AC Inverter |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Mounting | Screw |
| Specification | Value |
|---|---|
| Size L (inch) | 8.7 |
| Size w (inch) | 3.5 |
| Size H (inch) | 16.5 |
| Product Type | Power Misc |
Report a problem
Suggest a product