1500W True Sine Wave DC-to-AC Inverter

$424.95 ea


  • Part no.: 1954498
  • Manufacturer: Mean Well
  • Manufacturer no.: TS-1500-124F
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $424.95
10+ $384.95

Request a Large Quantity Quote

1500W True Sine Wave DC-to-AC Inverter



24 Volts @ 75 Amps

Specifications

  • Input range: 10.5VDC-15VDC
  • Total harmonic distortion (THD): <3%
  • Protections: Battery low alarm/Battery low shutdown/Over-voltage/Over-temperature/Output short/Input reverse polarity/Overload
  • Thermostatically-controlled cooling function
  • High surge power up to 3000W
  • High efficiency up to 91%
  • Battery input protection fuse: 40A x 5
  • Low input voltage warning alarm at 11.3VDC
  • Low input voltage shut-down at 10.5VDC
  • Input connection: Tubular-type screw-down terminals
  • Output connection: 3-prong AC receptacle NEMA 5-15R
  • Size: 16.5"L x 8.7"W x 3.5"H

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTS-1500
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)8.7
    Width (inch)3.5
    Height (inch)16.5
    TypePower Misc


    Report a problem
    Suggest a product