AC Receptacle, Female, 15A@250V, Screw Flngd, Faston Term, Ul/Csa
K2414: Female AC Power Inlet Receptacle Screw Flanged
Image is representative only
| Jameco Part no. 1954658 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | K2414 |
| Catalog 132 , page 104 |
and BenchPro brands.
- Data Sheet (current) [38 KB ]
Female AC Power Inlet Receptacle
Features:
Screw flanged Current rating: 15A Hipot rating: 250VDC Voltage rating: 115/250VAC Faston terminals Terminal size: 0.187" Agency approvals: UL/CSA/VDE