Power Entry Module EMI Filtered Male 3 Position 115VAC/250VAC 4A Fuse Straight 1 Port

$2.95 ea


  • Part no.: 1954720
  • Manufacturer: DELTA ELECTRONICS
  • Manufacturer no.: 04BEEG3S
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
EMI Fused Power Entry Filter

Features:
  • IEC connector
  • Fused
  • Screw flanged
  • Current rating: 4A
  • Hipot rating: 2250VDC line-to-ground (1 minute)
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBE
    TypeEMI Filtered
    GenderM
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Additional HardwareFuse
    Operating Frequency0.15MHz to 30MHz
    Maximum Current Rating4A
    Maximum Voltage Rating115VAC|250VAC
    MountingFlange Mount
    Product Height44.5mm
    Product TypePower Entry Module


    Report a problem
    Suggest a product