Connector Housing Receptacle 2 Position 3.68mm Straight Bag

$0.22 ea


  • Part no.: 224400
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 03-06-1023
  • RoHS Compliant
Pricing
# of units Price
10+ $0.22
100+ $0.19
500+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
0.062" (1.57mm) Power Connector Receptacle

Features:
  • Diameter size: 0.062 inches (1.57mm)
  • Pitch: 0.145 inches (3.68mm)
  • Current rating: 5.0A
  • Number of circuits: 2
  • Plug type: Free hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224581
  • Crimp pin Female: 224573
  • Connector Plug: 224485
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    Family1625
    Maximum Current Rating5A/Contact
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch3.68mm
    Product Depth20.62mm
    Product TypeConnector Discrete Wire Housing
    TypeHousing
    Product Height5.92mm
    GenderRCP
    Number of Contacts2
    Number of Rows1
    Housing ColorNatural
    Housing MaterialNylon 66
    Body OrientationStraight


    Report a problem
    Suggest a product