Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

View LM7809CT: 9V Fixed Positive Regulator PSFM3

LM7809CT: 9V Fixed Positive Regulator PSFM3

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1958641
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. LM7809CT
  RoHS compliant
Catalog 142 , page 13
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.39
1000+ $0.29
  • Availability: Ship  today  

 Add to cart

9 V FIXED POSITIVE REGULATOR, PSFM3


IC,LM7809CT,TO-220/3, 9V 2.2 A
POSITIVE

Report a problem
Suggest a product
Specification Value
FamilyLM7809
Maximum Input Voltage35V
Output Voltage9V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5mA
TypeLinear
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.83mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation180mV
Load Regulation180mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49


Standard Regulator 1.2 Volt To 33 Volt 3 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.