Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

View LM7809CT: Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab

LM7809CT: Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1958641
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. LM7809CT
  RoHS compliant
Catalog 151 , page 12
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.39
1000+ $0.29
  • Availability:Ship  1 Days ARO 

 Add to cart

Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab

Specifications

The LM78XX series of three terminal positive regulators are useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output Current up to 1A
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating Area Protection

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM7809
    Maximum Input Voltage35V
    Output Voltage9V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current8mA
    Number of Outputs1
    Typical Quiescent Current5mA
    TypeLinear
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Specification Value
    Pin_Count3
    Product Width4.83mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height9.4mm(Max)
    Product Length10.67mm(Max)
    Product TypeLinear Regulator
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation180mV
    Load Regulation180mV
    Typical Dropout Voltage @ Current2V@1A


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

    Buy Now  $0.45


    Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

    Buy Now  $0.49


    Standard Regulator 1.2 Volt To 33 Volt 3 Amp 3 Pin 3+ Tab TO-220 Rail

    Buy Now  $0.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.