Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington NPN 60 Volt 4 Amp 3 Pin TO-126 Rail

View MJE800STU: 4A 60V NPN Si Power Transistor

MJE800STU: 4A 60V NPN Si Power Transistor


Image is representative only
Fairchild Semiconductor
Jameco Part no. 1958691
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MJE800STU
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
60+ $0.39
300+ $0.33
600+ $0.30
NOTE:
  • • Order in multiples of 60
  • Availability:Ship  8 Wks ARO 

 Add to cart

4 A, 60 V, NPN, Si, POWER TRANSISTOR, TO-126

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyMJE800
Maximum Emitter Base Voltage5V
Minimum DC Current Gain750@1.5A@3V|100@4A@3V
Number of Elements per Chip1
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-126
Product Width3.25mm
Specification Value
TypeNPN
Product Height11mm
Product Length8mm
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current100uA
Maximum Collector Emitter Saturation Voltage2.5V@30mA@1.5A|2.8V@40mA@2A|3V@40mA@4A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current4A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.