Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 40 Volt 0.5 Amp 3 Pin TO-92 Bulk

View TIS97: GP BJT 500 mA 40V NPN Si Small Signal Transistor TO-92 (Bipolar)

TIS97: GP BJT 500 mA 40V NPN Si Small Signal Transistor TO-92 (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 1959336
Manufacturer   MAJOR BRANDS
Manufacturer no. TIS97
  RoHS compliant
web exclusive
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.099
500+ $0.079
1000+ $0.059
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

500 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIS97
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain250@0.1mA@5V
Maximum DC Collector Current0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Specification Value
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Collector Base Voltage40V
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.