Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 40 Volt 0.5 Amp 3 Pin TO-92 Bulk

View TIS97: GP BJT 500 mA 40V NPN Si Small Signal Transistor TO-92FOR More About Transistors

TIS97: GP BJT 500 mA 40V NPN Si Small Signal Transistor TO-92FOR More About Transistors

View Larger Image
Image is representative only
Jameco Part no. 1959336
Manufacturer   MAJOR BRANDS
Manufacturer no. TIS97
  RoHS compliant
web exclusive
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.099
500+ $0.079
1000+ $0.059
NOTE:
  • • Order in multiples of 10
  • Availability: Call  

 Add to cart

500 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIS97
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain250@0.1mA@5V
Maximum DC Collector Current0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Specification Value
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Collector Base Voltage40V
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.