Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Male 2 Position 6.35MM Solder Straight through Hole 2 Terminal 1 Port Tray

View 10844020: 42002 2 Contact Male Power Connector Solder

10844020: 42002 2 Contact Male Power Connector Solder

Image is representative only
Molex Inc.
Jameco Part no. 1961356
Manufacturer MOLEX INC.
Manufacturer no. 10844020
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
10+ $0.35
50+ $0.31
100+ $0.28
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX™

Report a problem
Suggest a product
Specification Value
Number of Terminals2
Maximum Current Rating13.5A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Product Depth13.97mm
Product Height13.97mm
Specification Value
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialNylon
Body OrientationStraight
Number of Contacts2
Number of Ports1

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.