Connector Power Male 3 Position 6.35mm Solder Straight Through Hole 3 Terminal 1 Port Tray

1961381

$0.003 ea


  • Part no.: 1961381
  • Manufacturer: Molex
  • Manufacturer no.: 10844031
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
9450+ $0.003
47250+ $0.002
94500+ $0.001
NOTE:
  • Order in multiples of 9,450
3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


084 DIA ASSY HDR HSG PIN 94V-0

Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts3
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialPolyester
Body OrientationStraight
Number of Ports1
Family42002
TypePower
Number of Terminals3
Maximum Current Rating13.5A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch6.35mm
Product Depth20.32mm
Product Height13.97mm
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product