Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 4 Position 5.08MM Solder Straight through Hole 4 Terminal 1 Port Bag

View 15244449: 8981 4 Contact Male Power Connector Solder

15244449: 8981 4 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1962148
Manufacturer MOLEX INC.
Manufacturer no. 15244449
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
10+ $0.45
50+ $0.38
100+ $0.35
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


VT MOUNT HEADER ASSY 2.54SNLF


Report a problem
Suggest a product
Specification Value
Family8981
Number of Terminals4
Maximum Current Rating10A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch5.08mm
Product Depth8.28mm
Product Height10.16mm
TypePower
Specification Value
Product Length23.26mm
Termination MethodSolder
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
GenderHDR
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.