Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag

1962148

$0.45 ea


  • Part no.: 1962148
  • Manufacturer: Molex
  • Manufacturer no.: 15244449
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.39
50+ $0.35
NOTE:
  • Order in multiples of 5
Connector Header 4 Position 5.08 mm Solder Straight Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Ports1
Family8981
TypePower
Number of Terminals4
Maximum Current Rating10A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch5.08mm
Product Depth8.28mm
Product Height10.16mm
Product Length23.26mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product