Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 4 Position 5.08MM Solder Right Angle Surface Mount 4 Terminal 1 Port Tray

View 15244455: 8981 4 Contact Male Power Connector Surface Mount

15244455: 8981 4 Contact Male Power Connector Surface Mount


Image is representative only
Molex Inc.
Jameco Part no. 1962156
Manufacturer MOLEX INC.
Manufacturer no. 15244455
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.44
50+ $0.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

4 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT


MOLEX INC.,15244455


Report a problem
Suggest a product
Specification Value
Family8981
Number of Terminals4
Maximum Current Rating6.5A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTray
Pitch5.08mm
Product Depth13.46mm
Product Height8.43mm
TypePower
Specification Value
Product Length25.65mm
Termination MethodSolder
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
GenderHDR
Housing MaterialPolyethylene Terephthalate
Body OrientationRight Angle
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.