Connector Power Header 4 Position 5.08mm Solder Right Angle Surface Mount 4 Terminal 1 Port Tray

1962156

$0.49 ea


  • Part no.: 1962156
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 15244455
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.44
50+ $0.40
NOTE:
  • Order in multiples of 5
Connector Header 4 Position 5.08 mm Solder Right Angle Surface Mount 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family8981
TypePower
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
GenderHDR
Housing MaterialPolyethylene Terephthalate
Body OrientationRight Angle
Number of Contacts4
Number of Ports1
Number of Terminals4
Maximum Current Rating6.5A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTray
Pitch5.08mm
Product Depth13.46mm
Product Height8.43mm
Product Length25.65mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product