Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> OLED Displays >> 16x4

GLO-416Y 4X16 Multifont Serial OLED Display

View GLO-416Y: 4X16 Multifont Serial OLED Display

GLO-416Y: 4X16 Multifont Serial OLED Display

View Larger Image
Image is representative only
Scott Edwards Electronics
Jameco Part no. 2144032
Manufacturer SCOTT EDWARDS ELECTRONICS
Manufacturer no. GLO-416Y
Catalog 151 , page 28
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $57.95
25+ $55.95
  • Availability:Ship  1 Days ARO 

 Add to cart

GLO-416Y 4x16 Multifont Serial OLED Display


GLO-416 works like a mini-terminal, displaying text and responding to traditional control characters like linefeeds, carriage returns, tabs, etc. via a superset of the instructions used by our other advanced displays (BPP, ILM, VFD, SGX). GLO also offers six font sizes, and EEPROM memory for a startup screen and custom characters.

GLO-416Y displays receive serial data at 9600bps and display it on a bright, high-contrast OLED screen in a range of six font sizes. With this display we've implemented just about every serial-display user's wishlist: high brightness/contrast, wide operating temp range, low power consumption, multiple font sizes, compact footprint and low cost.

Features:
  • Brilliant OLED (organic LED) display
  • Fits standard 98x60mm LCD footprint (i.e., std 4x20 size)
  • Six font sizes from regular 4x16 to huge 1x4 characters
  • Accepts normal inverted serial or UART-direct non-inverted
  • EEPROM storage of startup screen, 16 custom characters
  • Uses a superset of our terminal-style instruction set (BPP, ILM, etc.)
Specifications:
  • Power Requirements: 4.8 to 5.3VDC at 50mA (60mA max)
  • User Connector: 5-pin header, 0.025in. posts on 0.10in. centers
  • Connector Pinout: +5V Gnd Serial Gnd +5V
  • Serial Input: 9600bps inverted or non-inverted, jumper configurable
  • Operating Temperature: -40° to 80°C Display Type Organic LED (OLED), yellow


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

16x2 Character OLED Display - Yellow on Black 3.3V-5V

Buy Now  $39.95


16x2 Character OLED Display - Blue on Black 3V/5V

Buy Now  $34.95


DISPLAY,ORGANIC LED (OLED),20x4,YELLOW ,3&5V,PARALLEL/SERIAL,STN-YELLOW

Buy Now  $33.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.