Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

View 16020096: 7478 SL Crimp Terminal 24-30 AWG BAG Tin/Lead (Sn/Pb)

16020096: 7478 SL Crimp Terminal 24-30 AWG BAG Tin/Lead (Sn/Pb)


Image is representative only
Molex Inc.
Jameco Part no. 1962551
Manufacturer MOLEX INC.
Manufacturer no. 16020096
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.054

# of Unit Price
40+ $0.054
200+ $0.049
400+ $0.044
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  3 Days ARO 

 Add to cart

SL CRIMP TERMINAL, 24-30 AWG, BAG TIN/LEAD (SN/PB)


CGRID SL CRP TERM FEMBOX TIN 2


Report a problem
Suggest a product
Specification Value
Family7478
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBulk
Pitch2.54mm
Product Depth12.83mm
TypeWire to Board
Specification Value
Product Height6.35mm
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorWhite
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.