Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

Power Supply, Switching, Open Framemedical Grade, 24VDC@2.7A, 65 Watt, Ul/Csa/TuVDC@Ce

View MS6524F: MS65 65W Open-Frame Medical Grade Power Supply (Open Frame)

MS6524F: MS65 65W Open-Frame Medical Grade Power Supply (Open Frame)

View Larger Image
Image is representative only
Elpac Power
Jameco Part no. 2129633
Manufacturer ELPAC POWER
Manufacturer no. MS6524F
  RoHS compliant
Catalog 142 , page 114
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
  • Availability:Ship  1 Days ARO 

 Add to cart

65W OPEN-FRAME MEDICAL GRADE POWER SUPPLY

24 Volts @ 2.7 Amps

Features:
  • Input: 85-264VAC @ 50-60Hz
  • Fully regulated DC output
  • High efficiency: 87%
  • Short-circuit, Over-voltage and Over-current protection
  • Medical grade approval
  • Size: 5.0"L x 3.0"W
  • Weight: 0.45 lbs.
  • 5-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMS65
    Maximum Input Current (A)2
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyMS66
    Efficiency (%)87
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    Specification Value
    Agency ApprovalsUL/TU/CE/CB/CS
    TypeSwitching
    StyleMedical Open Frame
    Primary Output Voltage (VDC)24
    Maximum Current Rating (A)2
    Output Current (A)2.7
    Maximum Output Power (W)65
    Input Voltage (VAC)85 to 264
    Input Frequency50 to 60


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    AC to DC Power Supply Open Frame Single Output 12 Volt 6 Amp 62.4 Watt

    Buy Now  $20.95


    AC to DC Power Supply Open Frame Single Output 12 Volt 5.5 Amp 60 Watt

    Buy Now  $15.95


    AC to DC Power Supply Open Frame Single Output 15 Volt 3.5 Amp 45 Watt

    Buy Now  $19.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.