Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail

View LM2575T-5.0/NOPB: LM2575-5.0 IC1A Step-Down Simple Switcher

LM2575T-5.0/NOPB: LM2575-5.0 IC1A Step-Down Simple Switcher

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 894534
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2575T-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 291 , page 12
Pricing & Availability

$2.15

# of Unit Price
1+ $2.15
10+ $1.89
100+ $1.75
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C.1A STEP-DOWN SIMPLE SWITCHER


IC,LM2575T-5.0/NOPB,1A STEP-DO
WN SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2575-5.0
Output Voltage5V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output Step Down 7-Pin (7+Tab) HEPTAWATT V

Buy Now  $3.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.