Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 2 Position 3.96MM Solder Straight Thru-Hole Bulk

View 26481025: 5566 2 Contact Male Straight Two Part Board Connector Solder

26481025: 5566 2 Contact Male Straight Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1966683
Manufacturer MOLEX INC.
Manufacturer no. 26481025
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.17
200+ $0.15
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  5 Days ARO 

 Add to cart

2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth11mm
TypeWire to Board
Specification Value
Product Height12.8mm
Product Length35.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingBright Tin Over Copper
GenderHDR
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts16


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.