Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole Bulk

1966683

$0.19 ea


  • Part no.: 1966683
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 26481025
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.17
200+ $0.15
NOTE:
  • • Order in multiples of 20
Connector Unshrouded Header 2 Position 3.96 mm Solder Straight Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth11mm
TypeWire to Board
Product Height12.8mm
Product Length35.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingBright Tin Over Copper
GenderHDR
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts16


Report a problem
Suggest a product