Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

C

Transistor 2N6678

View 2N6678: GP BJT Transistor NPN Power 400V 15A TO-3 (Bipolar)

2N6678: GP BJT Transistor NPN Power 400V 15A TO-3 (Bipolar)


Image is representative only
Jameco Part no. 194626
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N6678
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95
1000+ $4.49
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR, 2N6678, NPN POWER , 400V, 15A, TO-3

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N6678
Maximum Collector Emitter Voltage400V
Maximum Emitter Base Voltage8V
Minimum DC Current Gain15@1A@3V, 8@15A@3V
Maximum DC Collector Current15A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-3
Product Width26.42mm
Specification Value
Product Height7.92mm
Product Length39.29mm
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation6000mW
Maximum Base Emitter Saturation Voltage1.5V@3A@15A
Maximum Collector Base Voltage650V
Maximum Collector Emitter Saturation Voltage1V@3A@15A
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.