Transistor 2N6678

$6.95 ea


  • Part no.: 194626
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 2N6678
Pricing
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95
1000+ $4.49
TRANSISTOR, 2N6678, NPN POWER , 400V, 15A, TO-3

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N6678
Maximum Collector Emitter Voltage400V
Maximum Emitter Base Voltage8V
Minimum DC Current Gain15@1A@3V, 8@15A@3V
Maximum DC Collector Current15A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-3
Product Width26.42mm
Product Height7.92mm
Product Length39.29mm
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation6000mW
Maximum Base Emitter Saturation Voltage1.5V@3A@15A
Maximum Collector Base Voltage650V
Maximum Collector Emitter Saturation Voltage1V@3A@15A
Number of Elements per Chip1


Report a problem
Suggest a product