Trimmer Potentiometer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole

$1.25 ea


  • Part no.: 1967441
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3352T-1-103LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.25
25+ $1.10
50+ $1.00
NOTE:
  • Order in multiples of 5

Resistor Trimmer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole

Features

  • Resistance: 10,000 Ohm
  • Tolerance: 20%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohms)10000
    Tolerance (%)20
    Number of Turns1
    Family3352
    TypeTrimmer
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingBag
    Width (mm)8.89
    Height (mm)3.81
    Length (mm)9.53
    Product TypePotentiometer


    Report a problem
    Suggest a product