Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 10K Ohm 20% 1/2 Watt 1 Turn Pin through Hole Bag

View 3352T-1-103LF: 3352 Resistor Trimmer Cermet 1 Turn 0.5W 10000 Ohm

3352T-1-103LF: 3352 Resistor Trimmer Cermet 1 Turn 0.5W 10000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1967441
Manufacturer BOURNS, INC.
Manufacturer no. 3352T-1-103LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.06
50+ $0.99
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 10000 ohm


TRIMMER - 3/8 RD ST CERMET


Report a problem
Suggest a product
Specification Value
Family3352
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBag
Width (mm)8.89
Height (mm)3.81
Length (mm)9.53
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance (Ohms)10000
Tolerance (%)20
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.