Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Barrier Strip 6 Position 9.53MM Solder Straight Panel Mount 25 Amp Contact

View 387203206: Connector Barrier Strip 6 Position 9.53MM Solder Straight Panel Mount 25 Amp Contact

387203206: Connector Barrier Strip 6 Position 9.53MM Solder Straight Panel Mount 25 Amp Contact

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 1968128
Manufacturer MOLEX INC.
Manufacturer no. 387203206
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.05

# of Unit Price
1+ $4.05
10+ $3.69
100+ $3.35
  • Availability:Ship  6 Days ARO 

 Add to cart

Specification Value
Family38720
Wire Size12-24AWG
Number of Contacts6
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature130°C
MountingPanel Mount
Termination MethodSolderable
Pitch9.53mm
TypeBarrier Strip
Specification Value
Product Depth28.8mm
Product Height15.7mm
Product Length78.2mm
Product TypeConnector Terminal Blocks
Maximum Current Rating25/ContactA
Contact PlatingZinc
Body OrientationStraight
Contact MaterialSteel
Housing MaterialThermoplastic
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..2 INCH /5.08mm SPACE,TH,TOP SCREW

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..197 INCH /5mm SPACING,TH,TOP SCREW

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.