Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Wireless SD Shield for Arduino

View A000065: Wireless SD Shield

A000065: Wireless SD Shield

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2152358
Manufacturer ARDUINO
Manufacturer no. A000065
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $26.49
  • Availability:Ship  2 Days ARO 

 Add to cart

Wireless SD Shield for Arduino


The Wireless SD shield allows an Arduino board to communicate wirelessly using a wireless module. It is based on the Xbee modules from Digi, but can use any module with the same footprint. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/usb replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad.

Included on board is an SD card slot. When using the SD Library to access the card, Pin 4 is CS and cannot be used otherwise. SPI also relies on pins 11, 12, and 13 for communication.

An on-board switch allows the wireless module to communicate with the USB-to-serial converter or with the microcontroller.

Schematic



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

MegaMoto Motor Control Shield for Arduino

Buy Now  $59.95


Arduino Bluetooth

Buy Now  $129.95


SHIELD,rMP3 PLAYBACK MODULE,5V,WITH HEADERS,SOME ASSEM REQ.

Buy Now  $64.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.