Connector Eurostyle Block

1969438

$1.75 ea


  • Part no.: 1969438
  • Manufacturer: Molex
  • Manufacturer no.: 395300004
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.75
25+ $1.54
50+ $1.39
NOTE:
  • Order in multiples of 5

Connector Eurostyle Block

Specifications

  • 4 Position
  • Polyamide 66 Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Family39530
    TypeEurostyle Block
    Maximum Current Rating15A/Contact
    Contact PlatingTin Over Nickel/Zinc
    Body OrientationRight Angle
    Contact MaterialPhosphor Bronze/Steel
    Housing MaterialPolyamide 66
    GenderF
    Housing ColorBlack
    Wire Size12-26AWG
    Number of Contacts4
    Number of Rows1
    Maximum Voltage Rating300V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Termination MethodScrew
    Pitch5.08mm
    Product Depth18.2mm
    Product Height15mm
    Product Length20.32mm
    Product TypeConnector Terminal Blocks


    Report a problem
    Suggest a product