Heat Sink Passive TO-220 Solderable Pins 12.8°C/W Black Anodized
581202B02500G: Heat Sink for Use with TO-220 Packages
Image is representative only
| Jameco Part no. 1116005 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 581202B02500G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [57 KB ]
Heat Sink for use with TO-220 Packages
Features: - Flat back extruded heat sink featuring solderable pins
- Finish: Black Anodize
- Thermal Resistance 12.80
Report a problem
Suggest a product
Features:
- Flat back extruded heat sink featuring solderable pins
- Finish: Black Anodize
- Thermal Resistance 12.80
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 581202B02500G |
| Product Height | 50.8mm |
| Product Length | 16.26mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Solderable Pins |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Thermal Resistance | 12.8°C/W |
| Product Depth | 16.26mm |
Report a problem
Suggest a product