Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 6 Position 3MM Solder Straight Thru-Hole Tray

View 436500615: 53014 6 Contact Female Straight Two Part Board Connector Solder

436500615: 53014 6 Contact Female Straight Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1970797
Manufacturer MOLEX INC.
Manufacturer no. 436500615
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.81
50+ $0.73
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family53014
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating2/ContactA
Maximum Voltage Rating125V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBag
Pitch2mm
Product Depth4.35mm
TypeShrouded Header
Specification Value
Product Height5.85mm
Product Length12mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderHDR
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts5


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.