Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 1K Volt 6A 4 Pin Case GBPC6

View GBPC610-E4/51: 3A 1000V Silicon Bridge Rectifier Diode

GBPC610-E4/51: 3A 1000V Silicon Bridge Rectifier Diode


Image is representative only
General Instruments
Jameco Part no. 1544819
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. GBPC610-E4/51
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.35

# of Unit Price
100+ $1.35
500+ $1.18
1000+ $1.07
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  11 Wks ARO 

 Add to cart

3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE


GBPC610-E4/51,6A,1000V,GPP,SQ.
BRIDGE RECT.

Report a problem
Suggest a product
Specification Value
FamilyGBPC610
Peak Non-Repetitive Forward Surge Current175A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Peak RMS Reverse Voltage700V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
Supplier_PackageCase GBPC6
Specification Value
ConfigurationSingle
Product Height5.08mm(Max)
Product Length16mm(Max)
Product Width16mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current6A
Peak Forward Voltage1V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.