Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

View 501258100: 5499160 Phosphor Bronze Tin Finish Wire Terminal

501258100: 5499160 Phosphor Bronze Tin Finish Wire Terminal


Image is representative only
Molex Inc.
Jameco Part no. 1971896
Manufacturer MOLEX INC.
Manufacturer no. 501258100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.069

# of Unit Price
30+ $0.069
150+ $0.066
300+ $0.062
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  3 Days ARO 

 Add to cart

PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL


1.25MM WTW MALE TERMINAL 50125


Report a problem
Suggest a product
Specification Value
Family5499160
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height23.09mm
Specification Value
Product Length52.32mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon|Polyester
Body OrientationStraight
Number of Contacts26


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.