Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Receptacle 4 Position 2.54MM IDT Straight Cable Mount Strip

View 5-103957-3: 104549 Amp/Tyco, (Rectangular Connectors)

5-103957-3: 104549 Amp/Tyco, (Rectangular Connectors)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1972645
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5-103957-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart




AMP/TYCO,5-103957-3


Report a problem
Suggest a product
Specification Value
Family104549
Number of Rows2
Maximum Voltage Rating30VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTube
Pitch1.27mm
Product Depth8.73mm
TypeShrouded Header
Product Height11.12mm
Specification Value
Product Length69.69mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts100


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.