Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Straight through Hole Gold

View 5227222-3: Panel Mount Board Terminated Female

5227222-3: Panel Mount Board Terminated Female


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1973509
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5227222-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.39

# of Unit Price
1+ $3.39
10+ $3.05
100+ $2.75
  • Availability:Ship  6 Days ARO 

 Add to cart

PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK

Report a problem
Suggest a product
Specification Value
Family5227222
Termination MethodSolder
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth15.88mm
TypeBNC
Specification Value
Product Length14.76mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationStraight
Contact MaterialPhosphor Bronze
GenderRCP
Impedance50Ohm
Operating Frequency0Hz to 4GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.