Socket Shorting Blocks Black Open

$0.15 ea


  • Part no.: 22024
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 7600-B-R
  • RoHS Compliant
Pricing
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07
NOTE:
  • Order in multiples of 10

Open Socket Shorting Blocks


Features:

  • Current rating: 3A
  • Dielectric withstanding: AC 500V/min.R.M.S.
  • Insulator resistance: 1000M ohms min
  • Contact resisitance: 20M ohms min
  • Operation temperature: -55° to 85°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product