Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 9 Position 1.25MM Solder Right Angle Thru-Hole Tray

View 530480910: 70553 9 Contact Male Right Angle Two Part Board Connector Solder

530480910: 70553 9 Contact Male Right Angle Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1973841
Manufacturer MOLEX INC.
Manufacturer no. 530480910
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.58
50+ $0.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family70553
Number of Rows1
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth13.59mm
TypeShrouded Header
Product Height6.99mm
Specification Value
Product Length20.33mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass/Phosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts7


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.