Connector Ejector Header 10 Position 2.54mm Solder Right Angle Through Hole

1974288

$2.25 ea


  • Part no.: 1974288
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 5499913-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.25
10+ $1.99
100+ $1.79
Connector Ejector Header 10 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family79107
Number of Rows2
Maximum Contact Resistance25mOhm
Maximum Current Rating1A/Contact
Maximum Voltage Rating125VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2mm
Product Depth4.19mm
TypeSocket Strip
Product Height4.44mm
Product Length20.19mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts20


Report a problem
Suggest a product