Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 40 Position 2.54MM Solder Right Angle Thru-Hole Tray

View 702474052: 87832 40 Contact Male Right Angle Two Part Board Connector Solder

702474052: 87832 40 Contact Male Right Angle Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1976152
Manufacturer MOLEX INC.
Manufacturer no. 702474052
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.55

# of Unit Price
1+ $4.55
10+ $4.19
100+ $3.79
  • Availability:Ship  5 Days ARO 

 Add to cart

40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family87832
Number of Rows2
Maximum Current Rating2A/Contact
Maximum Voltage Rating125VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Pitch2mm
Product Depth6.3mm
TypeShrouded Header
Product Height7.6mm
Specification Value
Product Length12.65mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.