Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 15 Position 2.54MM Solder Right Angle Thru-Hole Tube

View 705550049: 56134 15 Contact Male Right Angle Two Part Board Connector Solder

705550049: 56134 15 Contact Male Right Angle Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1976451
Manufacturer MOLEX INC.
Manufacturer no. 705550049
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.29

# of Unit Price
1+ $5.29
10+ $4.85
100+ $4.39
  • Availability:Ship  5 Days ARO 

 Add to cart

15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family56134
MountingCable Mount
PackagingReel
Product Depth2.64mm
TypeContact
Product Height2.51mm
Product Length6.7mm
Termination MethodCrimp
Specification Value
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper-Nickel-Silicon
Contact PlatingPre-Tin
GenderF
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.