Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

1978924

$3.15 ea


  • Part no.: 1978924
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 9-1437539-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.15
10+ $2.85
100+ $2.55
Specification Value
Family1437539
TypeDIP Socket
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts28
Number of Rows2
Insulation MaterialPolyester
Insulation Resistance5000MOhm
Row Spacing15.36mm
Maximum Contact Resistance10mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth17.78mm
Product Height4.57mm
Product Length35.56mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product