Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Resistor Arrays (SMD)

Resistor Thick Film Array 1K Ohm 5% 1/8 Watt ±250PPM °C Isolated 8 Pin 0804 Convex Surface Mount Paper Tape and Reel

View CAY10-102J4LF: CAY10 Resistor Network Film Isolated 0.125W Surface Mount 0804 1KOHM

CAY10-102J4LF: CAY10 Resistor Network Film Isolated 0.125W Surface Mount 0804 1KOHM

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1979601
Manufacturer BOURNS, INC.
Manufacturer no. CAY10-102J4LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.024

# of Unit Price
10000+ $0.024
50000+ $0.022
100000+ $0.019
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

RESISTOR, NETWORK, FILM, ISOLATED, 0.125 W, SURFACE MOUNT, 0804

Report a problem
Suggest a product
Specification Value
FamilyCAY10
Temperature Coefficient±250ppm/°C
Terminal Pitch0.5mm
Termination StyleConvex
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size0804
TypeArray
Case StyleMolded
Package/Case0804
Specification Value
Product Depth1mm
Product Height0.35mm
Product Length2mm
Product TypeResistor Networks and Arrays
Circuit DesignatorISOL
Number of Resistors4
Number of Terminals8
Power Rating1/8W
Power Rating per Resistor1/16W
Resistance Value1KOhm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin SOM Gull Wing Surface Mount Tube

Buy Now  $0.45


Resistor Thick Film Net 1k Ohm 2% 1.28 Watt ±100ppm °C BUS 16-Pin Som Gull Wing Surface Mount Tube

Buy Now  $0.89


Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Bµs 16-Pin SOM Gull Wing Surface Mount Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.