IC,NATIONAL SEMI,DS14C232TM/NO
PB

1980119

$3.55 ea


  • Part no.: 1980119
  • Manufacturer: Texas Instruments
  • Manufacturer no.: DS14C232TM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.55
10+ $3.15
100+ $2.85
Dual Transmitter/Receiver RS-232 16-Pin SOIC


IC,NATIONAL SEMI,DS14C232TM/NO
PB

Report a problem
Suggest a product
Specification Value
Terminal Pitch (mm)1.27
Seated Height-Max (mm)1.75
Number of Terminals16
Supplier PackageSOP
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal PositionDUAL
Number of Functions2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal FinishTIN LEAD
Differential OutputNO
Driver Number of Bits2
Input CharacteristicsSCHMITT TRIGGER
Interface StandardEIA-232-E; TIA-232-E; V.28
Line Driver or Receiver TypeLINE TRANSCEIVER
Length (mm)9.9
Width (mm)3.9
JESD-30 CodeR-PDSO-G16
Surface MountYES
Receiver Number of Bits2
Supply Voltage1-Nom (Vsup) (V)5
TechnologyCMOS
tPHL(Driver)-Max (ns)4000
tPHL(Receiver)-Max (ns)6500
CAGE Code27014
Additional FeatureEXTERNAL CHARGE PUMP


Report a problem
Suggest a product