Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Transceivers

IC, National Semi, DS14C232TM/NO PB

View DS14C232TM/NOPB: Gull Wing Dual Line Transceiver PDSO16

DS14C232TM/NOPB: Gull Wing Dual Line Transceiver PDSO16


Image is representative only
Texas Instruments
Jameco Part no. 1980119
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. DS14C232TM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.19

# of Unit Price
1+ $3.19
10+ $3.05
100+ $2.85
  • Availability:Ship  8 Wks ARO 

 Add to cart

DUAL LINE TRANSCEIVER, PDSO16


IC,NATIONAL SEMI,DS14C232TM/NO
PB

Report a problem
Suggest a product
Specification Value
Terminal Pitch (mm)1.27
Seated Height-Max (mm)1.75
Number of Terminals16
Supplier PackageSOP
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal PositionDUAL
Number of Functions2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal FinishTIN LEAD
Differential OutputNO
Driver Number of Bits2
Specification Value
Input CharacteristicsSCHMITT TRIGGER
Interface StandardEIA-232-E; TIA-232-E; V.28
Line Driver or Receiver TypeLINE TRANSCEIVER
Length (mm)9.9
Width (mm)3.9
JESD-30 CodeR-PDSO-G16
Surface MountYES
Receiver Number of Bits2
Supply Voltage1-Nom (Vsup) (V)5
TechnologyCMOS
tPHL(Driver)-Max (ns)4000
tPHL(Receiver)-Max (ns)6500
CAGE Code27014
Additional FeatureEXTERNAL CHARGE PUMP


Report a problem
Suggest a product

RELATED PRODUCTS

Framer E1/J1/T1 1.8V/3.3V 80-Pin TQFP

Buy Now  $28.55


Framer E1/J1/T1 1.8V/3.3V 100-Pin TQFP

Buy Now  $43.95


IC,82P2284BB

Buy Now  $70.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.